
* Images are for reference only
AR05BTCW1241
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR05BTCW1241
- JLCPCB Part #
- C2984385
- Package
- 0805
- Description
- -55℃~+155℃ 1.24kΩ 125mW 150V Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
100+
$0.0346
300+
$0.0301
1000+
$0.0265
5000+
$0.0238
10000+
$0.0224
Related Products
Welcome back, may I help you?