
* Images are for reference only
AR03FTCX5101
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR03FTCX5101
- JLCPCB Part #
- C3013567
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 5.1kΩ Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0081
1500+
$0.0069
5000+
$0.0061
25000+
$0.0055
50000+
$0.0051
Related Products
Welcome back, may I help you?