
* Images are for reference only
VM3000
Extended
- Manufacturer
- Vesper
- MFR.Part #
- VM3000
- JLCPCB Part #
- C5354894
- Package
- LGA
- Description
- -26dB 1.6V~3.6V 62dB 775uA Omnidirectional LGA MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6154
200+
$1.0436
500+
$1.0099
1000+
$0.9922
Related Products
Welcome back, may I help you?