
* Images are for reference only
VA1200AA
Extended
- Manufacturer
- Vesper
- MFR.Part #
- VA1200AA
- JLCPCB Part #
- C5986286
- Package
- SMD-12P,2.9x2.8mm
- Description
- -45dB 0.9mm 1.8V 160uA 2.76mm 2.9mm 400Ω Analog output SMD-12P,2.9x2.8mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5323
10+
$10.8611
30+
$9.8436
100+
$8.9887
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products