
* Images are for reference only
VA1210AA
Extended
- Manufacturer
- Vesper
- MFR.Part #
- VA1210AA
- JLCPCB Part #
- C3171790
- Package
- -
- Description
- -28dB 1.8V 10uA 400Ω 59dB - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2402
200+
$2.8031
500+
$2.7032
1000+
$2.6549