
* Images are for reference only
HPTF0603-SC-1053FT
Extended
- Manufacturer
- Venkel
- MFR.Part #
- HPTF0603-SC-1053FT
- JLCPCB Part #
- C6207639
- Package
- 0603
- Description
- -55℃~+155℃ 105kΩ 167mW Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1064
200+
$0.0426
500+
$0.0411
1000+
$0.0403
Welcome back, may I help you?