This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VZS221M1VTR-0810

Extended
Manufacturer
Lelon
MFR.Part #
VZS221M1VTR-0810
JLCPCB Part #
C249974
Package
SMD,D8xL10mm
Description
-45℃~+105℃ 10mm 2000hrs@105℃ 220uF 35V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3751

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 3667

In-stock Item Pricing

Qty Unit Price
1+ $0.2101
50+ $0.1642
150+ $0.1446
500+ $0.1199
2500+ $0.1090
5000+ $0.1025

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons