This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VZL101M1CTR-0606

Extended
Manufacturer
Lelon
MFR.Part #
VZL101M1CTR-0606
JLCPCB Part #
C882159
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 100uF 16V 2000hrs@105℃ 5.8mm 6.3mm ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 607

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 530

In-stock Item Pricing

Qty Unit Price
1+ $0.0719
100+ $0.0569
300+ $0.0493
1000+ $0.0431
5000+ $0.0386
10000+ $0.0363

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons