This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VZH221M1VTR-1010

Extended
Manufacturer
Lelon
MFR.Part #
VZH221M1VTR-1010
JLCPCB Part #
C7442654
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 10mm 10mm 220uF 35V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3262

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 3227

In-stock Item Pricing

Qty Unit Price
1+ $0.1778
50+ $0.1388
150+ $0.1221
500+ $0.1012
2500+ $0.0920
5000+ $0.0863

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons