
* Images are for reference only
VZH152M0JTR-1010
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZH152M0JTR-1010
- JLCPCB Part #
- C249858
- Package
- SMD,D10xL10mm
- Description
- -45℃~+105℃ 10mm 10mm 1500uF 5000hrs@105℃ 6.3V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 268
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.2275
50+
$0.1800
150+
$0.1597
500+
$0.1333
2500+
$0.1220
5000+
$0.1152
Related Products
Welcome back, may I help you?