
* Images are for reference only
VUO160-16NO7
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUO160-16NO7
- JLCPCB Part #
- C497198
- Package
- Bolt Mount
- Description
- -40℃~+125℃ 1.4V@180A 1.6kV 1.95kA 175A 200uA@1.6kV Three-Phase Rectifier 螺栓安装 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$55.4815
30+
$52.7315
Related Products
Welcome back, may I help you?