
* Images are for reference only
VUA471M1JTR-1816
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VUA471M1JTR-1816
- JLCPCB Part #
- C3029692
- Package
- SMD,D18xL16.5mm
- Description
- -45℃~+125℃ 16.5mm 18mm 470uF 63V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 659
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 659
In-stock Item Pricing
Qty Unit Price
1+
$1.1738
10+
$0.9760
30+
$0.8683
150+
$0.7123
450+
$0.6577
1050+
$0.6319
Related Products
Welcome back, may I help you?