This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VT1E222M1616-FVH

Extended
Manufacturer
FOLLON
MFR.Part #
VT1E222M1616-FVH
JLCPCB Part #
C45369146
Package
SMD,D16xL16.5mm
Description
-55℃~+105℃ 1.05A@120Hz 16.5mm 16mm 2000hrs@105℃ 2200uF 25V ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 186

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 161

In-stock Item Pricing

Qty Unit Price
1+ $0.5301
10+ $0.4157
30+ $0.3673
150+ $0.3061
450+ $0.2804
1050+ $0.2642

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons