
* Images are for reference only
VSSR1601102JUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSR1601102JUF
- JLCPCB Part #
- C1358473
- Package
- SSOP-16-150mil
- Description
- 100mW 15 16 1kΩ ±100ppm/℃ ±5% SSOP-16-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$3.1759
10+
$3.1082
30+
$3.0630
100+
$3.0162
Welcome back, may I help you?