
* Images are for reference only
VS-E5TX1512-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E5TX1512-M3
- JLCPCB Part #
- C17223532
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1.2kV 15A 3.3V@15A 44ns 50uA@1200V TO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.9936
10+
$1.7033
50+
$1.5227
100+
$1.3372
500+
$1.2533
1000+
$1.2162
Related Products
Welcome back, may I help you?