
* Images are for reference only
VS-ETU1506-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-ETU1506-M3
- JLCPCB Part #
- C17396247
- Package
- TO-220AC
- Description
- -65℃~+175℃ 1.9V@15A 15A 15uA@600V 40ns 600V TO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4508
200+
$0.5800
500+
$0.5608
1000+
$0.5511
Related Products
Welcome back, may I help you?