
* Images are for reference only
VS-E5PH6006LHN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E5PH6006LHN3
- JLCPCB Part #
- C17554778
- Package
- TO-247AD
- Description
- -55℃~+175℃ 1 Independent 1.7V@60A 25uA@600V 500A 54ns 600V 60A TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.9344
10+
$2.8605
25+
$2.8122
100+
$2.7624
Welcome back, may I help you?