
* Images are for reference only
VRD1528MLX
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VRD1528MLX
- JLCPCB Part #
- C697912
- Package
- LLP-6(1.8x2)
- Description
- -40℃~+85℃ 1.5V、2.8V 2 250mA 25uA 6V 75dB@(1kHz) 90mV Over Current Protection、Enable、Short Circuit Protection Positive LLP-6(1.8x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0762
150+
$0.0667
500+
$0.0595
3000+
$0.0539
6000+
$0.0510
Related Products
Welcome back, may I help you?