
* Images are for reference only
VRD2828PNX
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VRD2828PNX
- JLCPCB Part #
- C697936
- Package
- SON-6(1.8x1.8)
- Description
- -40℃~+85℃ 1.95V~5V 2 250mA 25uA 6V 75dB@(1kHz) 90mV@(100mA) Over Current Protection、Enable、Short Circuit Protection Positive SON-6(1.8x1.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
50+
$0.0669
150+
$0.0590
500+
$0.0530
3000+
$0.0482
6000+
$0.0459
Related Products
Welcome back, may I help you?