
* Images are for reference only
VDA1620CTA
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VDA1620CTA
- JLCPCB Part #
- C697764
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.6V 200us 600nA 700mV~6V No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 241
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 241
In-stock Item Pricing
Qty Unit Price
1+
$0.0586
100+
$0.0467
300+
$0.0409
3000+
$0.0364
6000+
$0.0329
9000+
$0.0311
Related Products