
* Images are for reference only
SQP5W-33Ω±5%-9P
Extended
- Manufacturer
- VO
- MFR.Part #
- SQP5W-33Ω±5%-9P
- JLCPCB Part #
- C5808013
- Package
- Plugin,D10xL22mm
- Description
- 插件,D10xL22mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 261
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
50+
$0.0595
300+
$0.0516
600+
$0.0456
2400+
$0.0409
5100+
$0.0387
Related Products
Welcome back, may I help you?