This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SCR2512J8R2

Extended
Manufacturer
VO
MFR.Part #
SCR2512J8R2
JLCPCB Part #
C3018455
Package
2512
Description
-55℃~+155℃ 1W 200V 8.2Ω Thick Film Resistor ±400ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 219

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 219

In-stock Item Pricing

Qty Unit Price
1+ $0.0244
200+ $0.0191
600+ $0.0160
4000+ $0.0130
8000+ $0.0114
20000+ $0.0106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons