
* Images are for reference only
RX24/150W-12Ω±1%
Extended
- Manufacturer
- VO
- MFR.Part #
- RX24/150W-12Ω±1%
- JLCPCB Part #
- C49375362
- Package
- Bolt Mount
- Description
- 12Ω 150W Aluminum Housed Resistor ±1% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$14.9649
10+
$14.5181
Related Products
Welcome back, may I help you?