
* Images are for reference only
SQP5W-330K±5%-9M
Extended
- Manufacturer
- VO
- MFR.Part #
- SQP5W-330K±5%-9M
- JLCPCB Part #
- C5808005
- Package
- Plugin,D10xL22mm
- Description
- -55℃~+155℃ 330kΩ 500V 5W Cement Resistor ±5% Plugin,D10xL22mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 219
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
50+
$0.0594
150+
$0.0515
750+
$0.0455
2250+
$0.0409
5250+
$0.0386
Related Products
Welcome back, may I help you?