* Images are for reference only
MF1/4WS 10K ±1% OTB5
- Manufacturer
- VO
- MFR.Part #
- MF1/4WS 10K ±1% OTB5
- JLCPCB Part #
- C557645
- Package
- Plugin
- Description
- Metal Oxide Resistors 10kΩ 250mW ±100ppm/℃ ±1% Plugin Through Hole Resistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MF1/4WS 10K ±1% OTB5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MF1/4WS 10K ±1% OTB5 technical specifications, attributes, and parameters.
MF1/4WS 10K ±1% OTB5 symbol, PCB footprint from the free EasyEDA PCB design tool.
MF1/4WS 10K ±1% OTB5 datasheets or manufacturer documentation.
Datasheet: MF1/4WS 10K ±1% OTB5 Datasheet (PDF)
Minimum: 1
Full Reel: 5000
Total: $0
Available Order Qty: 2
In-stock Item Pricing