
* Images are for reference only
MF1W-100K±1%-6T52
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1W-100K±1%-6T52
- JLCPCB Part #
- C2857425
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 100kΩ 1W 500V Metal Film Resistor ±1% ±350ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0236
1000+
$0.0181
2000+
$0.0161
10000+
$0.0143
20000+
$0.0133
40000+
$0.0132
80000+
$0.0131
Related Products
Welcome back, may I help you?