
* Images are for reference only
M01W-8K2±5%-6T63
Extended
- Manufacturer
- VO
- MFR.Part #
- M01W-8K2±5%-6T63
- JLCPCB Part #
- C601013
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 1W 8.2kΩ Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0108
500+
$0.0106
2000+
$0.0105
5000+
$0.0103
Related Products
Welcome back, may I help you?