
* Images are for reference only
FRKNP2WS-2Ω±5%-6T63
Extended
- Manufacturer
- VO
- MFR.Part #
- FRKNP2WS-2Ω±5%-6T63
- JLCPCB Part #
- C601864
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 2Ω 500V Fuse Resistor ±400ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0320
300+
$0.0282
1000+
$0.0227
5000+
$0.0203
10000+
$0.0192
Related Products