
* Images are for reference only
KNP5W-47Ω±5%-CP
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP5W-47Ω±5%-CP
- JLCPCB Part #
- C5144935
- Package
- Plugin,D8xL25mm
- Description
- -55℃~+155℃ 47Ω 500V 5W Wirewound Resistor ±5% 插件,D8xL25mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2194
50+
$0.1637
150+
$0.1446
500+
$0.1205
2500+
$0.1099
5000+
$0.1036
Related Products
Welcome back, may I help you?