
* Images are for reference only
FRKNP1WS-1Ω±5%-XT52
Extended
- Manufacturer
- VO
- MFR.Part #
- FRKNP1WS-1Ω±5%-XT52
- JLCPCB Part #
- C479293
- Package
- Plugin,D3.5xL9mm
- Description
- -55℃~+155℃ 1W 1Ω 500V Fuse Resistor ±400ppm/℃ ±5% 插件,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0197
600+
$0.0168
2000+
$0.0137
10000+
$0.0122
20000+
$0.0114
Related Products
Welcome back, may I help you?