
* Images are for reference only
CR1/8W-2K±5%-ST52
Extended
- Manufacturer
- VO
- MFR.Part #
- CR1/8W-2K±5%-ST52
- JLCPCB Part #
- C2896996
- Package
- Plugin,D2.3xL3.7mm
- Description
- -55℃~+155℃ 125mW 200V 2kΩ Carbon Film Resistor ±350ppm/℃ ±5% 插件,D2.3xL3.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
1000+
$0.0022
5000+
$0.0016
10000+
$0.0015
50000+
$0.0013
Related Products
Welcome back, may I help you?