
* Images are for reference only
MF1/8W ±1% 1K2 STB5
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1/8W ±1% 1K2 STB5
- JLCPCB Part #
- C337138
- Package
- Plugin,D2.3xL3.7mm
- Description
- -55℃~+155℃ 1.2kΩ 200V Metal Film Resistor ±1% ±350ppm/℃ 插件,D2.3xL3.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2799
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0033
1000+
$0.0032
10000+
$0.0028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?