This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1206 ±1% 1K15

Extended
Manufacturer
VO
MFR.Part #
1206 ±1% 1K15
JLCPCB Part #
C2906578
Package
1206
Description
-55℃~+155℃ 1.15kΩ 200V 250mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4850

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4850

In-stock Item Pricing

Qty Unit Price
1+ $0.0061
1000+ $0.0048
3000+ $0.0041
10000+ $0.0032
50000+ $0.0029
100000+ $0.0027
200000+ $0.0026

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons