
* Images are for reference only
VND7050AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND7050AJTR
- JLCPCB Part #
- C443997
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 2 21A 4V~28V 50mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4004
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3895
In-stock Item Pricing
Qty Unit Price
1+
$1.1438
10+
$0.9408
30+
$0.8281
100+
$0.6783
500+
$0.6219
1000+
$0.5961
Related Products
Welcome back, may I help you?