
* Images are for reference only
VN340SPTR-33-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN340SPTR-33-E
- JLCPCB Part #
- C2149996
- Package
- PowerSO-10
- Description
- -40℃~+125℃ 10V~36V 1A 200mΩ 4 Active High High Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.1982
10+
$7.0077
30+
$6.2827
100+
$5.6754
Welcome back, may I help you?