
* Images are for reference only
VN380SP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN380SP-E
- JLCPCB Part #
- C1556857
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 1 200mΩ 8V~24V Active High 过压保护、Overcurrent Protection、Over temperature protection、锁存保护 PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2729
200+
$2.4283
500+
$2.3429
1000+
$2.3010
Related Products
Welcome back, may I help you?