
* Images are for reference only
STMPS2161MTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STMPS2161MTR
- JLCPCB Part #
- C283426
- Package
- SO-8
- Description
- -40℃~+125℃ 1 110mΩ 1A 2.7V~5.5V Active Low High Side Switch Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking SO-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.1418
10+
$1.7966
30+
$1.5799
100+
$1.3583
500+
$1.2588
1000+
$1.2154
Related Products
Welcome back, may I help you?