
* Images are for reference only
VMML1351J331MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMML1351J331MV
- JLCPCB Part #
- C487134
- Package
- SMD,D12.5xL13.5mm
- Description
- 12.5mm 13.5mm 330uF 63V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 274
In-stock Item Pricing
Qty Unit Price
1+
$0.5204
10+
$0.4108
30+
$0.3641
250+
$0.2965
500+
$0.2691
1000+
$0.2546
Related Products
Welcome back, may I help you?