
* Images are for reference only
VMME1251H271MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMME1251H271MV
- JLCPCB Part #
- C487100
- Package
- SMD,D10xL12.5mm
- Description
- 10mm 12.5mm 270uF 50V ±20% SMD,D10xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2907
10+
$0.2346
30+
$0.2106
100+
$0.1806
400+
$0.1673
800+
$0.1592
Related Products
Welcome back, may I help you?