
* Images are for reference only
VLS252012HBX-R47M-1
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS252012HBX-R47M-1
- JLCPCB Part #
- C88537
- Package
- 1008
- Description
- 290mΩ 4.5A 470nH 4A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1014
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 991
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0489
300+
$0.0425
2000+
$0.0376
4000+
$0.0339
10000+
$0.0320
Related Products
Welcome back, may I help you?