
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 6.3V | |
| Tolerance | -20%~+80% | |
| Capacitance | 10uF | |
| Temperature Coefficient | Y5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C2012Y5V0J106Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 6.3V | |
| Tolerance | -20%~+80% | |
| Capacitance | 10uF | |
| Temperature Coefficient | Y5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C2012Y5V0J106Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C2012Y5V0J106Z datasheets or manufacturer documentation.
Datasheet: C2012Y5V0J106Z Datasheet (PDF)
The C2012Y5V0J106Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.