
* Images are for reference only
VLRE31R1S2-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLRE31R1S2-GS08
- JLCPCB Part #
- C5346033
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+100℃ 120° 199mcd 2.1V 20mA 588nm 590nm 75mW Discrete Diode Yellow SMD,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4888
10+
$0.3888
30+
$0.3452
100+
$0.2920
500+
$0.2678
1000+
$0.2533
Welcome back, may I help you?