* Images are for reference only
RCS06031M00FKEA
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- RCS06031M00FKEA
- JLCPCB Part #
- C3945746
- Package
- 0603
- Description
- Thick Film Resistors - SMD 0.25watt 1Mohms 1% 100ppm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RCS06031M00FKEA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RCS06031M00FKEA technical specifications, attributes, and parameters.
RCS06031M00FKEA symbol, PCB footprint from the free EasyEDA PCB design tool.
RCS06031M00FKEA datasheets or manufacturer documentation.
Datasheet: RCS06031M00FKEA Datasheet (PDF)
Minimum: 1254
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing