* Images are for reference only
CRCW04022M15FKED
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- CRCW04022M15FKED
- JLCPCB Part #
- C2085322
- Package
- 0402
- Description
- Thick Film Resistors - SMD 1/16watt 2.15Mohms 1% 100ppm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6969
Full Reel: 10000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0034
200+
$0.0013
1000+
$0.0012