* Images are for reference only
CRCW251233R0FKEGHP
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- CRCW251233R0FKEGHP
- JLCPCB Part #
- C2073501
- Package
- 2512
- Description
- Thick Film Resistors - SMD 1.5watts 33ohms 1% High Power AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CRCW251233R0FKEGHP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRCW251233R0FKEGHP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
-
1
Step 1 - Pre-order the parts you need at JLCPCB
-
2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
-
3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRCW251233R0FKEGHP symbol, PCB footprint from the free EasyEDA PCB design tool.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
CRCW251233R0FKEGHP datasheets or manufacturer documentation.
Minimum: 8
Full Reel: 2000
Total: $0
In-stock Item Pricing