* Images are for reference only
CRCW020110R0FNED
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW020110R0FNED
- JLCPCB Part #
- C2092258
- Package
- 0201
- Description
- 50mW Thick Film Resistors 30V ±1% ±200ppm/℃ 10Ω 0201 Chip Resistor - Surface Mount ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRCW020110R0FNED for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRCW020110R0FNED technical specifications, attributes, and parameters.
CRCW020110R0FNED symbol, PCB footprint from the free EasyEDA PCB design tool.
CRCW020110R0FNED datasheets or manufacturer documentation.
Datasheet: CRCW020110R0FNED Datasheet (PDF)
Minimum: 1
Full Reel: 10000
Total: $0
Available Order Qty: 179
In-stock Item Pricing