
* Images are for reference only
MKT1820422405
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1820422405
- JLCPCB Part #
- C3763712
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 220nF 400V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0797
10+
$1.0572
30+
$1.0411
100+
$1.0267
Related Products
Welcome back, may I help you?