* Images are for reference only
CRCW08051K20FKEA
- Manufacturer
- VISHAY
- MFR.Part #
- CRCW08051K20FKEA
- JLCPCB Part #
- C844823
- Package
- 0805
- Description
- RES 1K2 1% 0.125W 0805 THICK FILM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRCW08051K20FKEA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRCW08051K20FKEA technical specifications, attributes, and parameters.
CRCW08051K20FKEA symbol, PCB footprint from the free EasyEDA PCB design tool.
CRCW08051K20FKEA datasheets or manufacturer documentation.
Datasheet: CRCW08051K20FKEA Datasheet (PDF)
Minimum: 921
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing