* Images are for reference only
A223K15X7RF5TAA
- Manufacturer
- VISHAY
- MFR.Part #
- A223K15X7RF5TAA
- JLCPCB Part #
- C3000891
- Package
- Plugin,2.5x3.8mm
- Description
- Cap Ceramic 0.022uF 50V X7R 10% Axial 125°C T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A223K15X7RF5TAA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A223K15X7RF5TAA technical specifications, attributes, and parameters.
A223K15X7RF5TAA symbol, PCB footprint from the free EasyEDA PCB design tool.
A223K15X7RF5TAA datasheets or manufacturer documentation.
Datasheet: A223K15X7RF5TAA Datasheet (PDF)
Minimum: 104
Full Reel: 7000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products