
* Images are for reference only
PI3302-03-LGIZ
Extended
- Manufacturer
- VICOR
- MFR.Part #
- PI3302-03-LGIZ
- JLCPCB Part #
- C6628305
- Package
- LGA-123(10x14)
- Description
- -40℃~+125℃@(TJ) 1 11V~36V 15A 3.3V~6.5V 800kHz Buck Buck Built-in Yes LGA-123(10x14) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5162
200+
$15.3679
500+
$14.8557
1000+
$14.6012
Welcome back, may I help you?